Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Hirschmann Test & Measurement Black Grabber Clip with Pincers, 2A, 60V dc, 2mm Socket

RS Stock No.: 775-697Brand: Hirschmann Test & MeasurementManufacturers Part No.: 973972100
brand-logo
View all in Grabber & Hook Clips

Technical Document

Specifications

Product Type

Grabber Clip

Tip Type

Pincers

Colour

Black

Current Rating

2A

Voltage Rating

60V dc

Contact Material

Steel

Tip Size

1.4mm

Probe Socket Size

2mm

Insulation Material

PBT

Length

54mm

Country of Origin

Germany

Product details

Micro Clips (0.64mm)

Micro test clip that accepts a 0.64mm socket (stock-no. 775-754 for adaptor leads).,The clip features a rotating clip jaw with an extremely thin shaft that can be bent to 35° to reach awkward test points.,Suitable for SMD components and packed contact points (1.27mm IC pitch).

Warning

When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.

Stock information temporarily unavailable.

€ 9.40

€ 9.40 Each (Exc. Vat)

€ 11.66

€ 11.66 Each (inc. VAT)

Hirschmann Test & Measurement Black Grabber Clip with Pincers, 2A, 60V dc, 2mm Socket

€ 9.40

€ 9.40 Each (Exc. Vat)

€ 11.66

€ 11.66 Each (inc. VAT)

Hirschmann Test & Measurement Black Grabber Clip with Pincers, 2A, 60V dc, 2mm Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 9.40
5 - 9€ 8.85
10+€ 8.22

Technical Document

Specifications

Product Type

Grabber Clip

Tip Type

Pincers

Colour

Black

Current Rating

2A

Voltage Rating

60V dc

Contact Material

Steel

Tip Size

1.4mm

Probe Socket Size

2mm

Insulation Material

PBT

Length

54mm

Country of Origin

Germany

Product details

Micro Clips (0.64mm)

Micro test clip that accepts a 0.64mm socket (stock-no. 775-754 for adaptor leads).,The clip features a rotating clip jaw with an extremely thin shaft that can be bent to 35° to reach awkward test points.,Suitable for SMD components and packed contact points (1.27mm IC pitch).

Warning

When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.