Hirschmann White Central Screw for use with GDM/GM series cable socket

RS Stock No.: 156-4763Brand: HirschmannManufacturers Part No.: 732488002 GDM 3011-7 grey
brand-logo
View all in Mains Connector Accessories

Technical Document

Specifications

Accessory Type

Central Screw

For Use With

GDM/GM series cable socket

Colour

White

Country of Origin

Germany

Product details

Accessories

GDM, GDME and GDML series connectors
Supplied without seal
Compatible with profile seals or flat seals
Centring screw with knurled head also an option
This enables simple loosening without a tool

Type A DIN 43650 Hirschmann

A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10

€ 21.90

€ 2.19 Each (In a Pack of 10) (Exc. Vat)

€ 27.16

€ 2.716 Each (In a Pack of 10) (inc. VAT)

Hirschmann White Central Screw for use with GDM/GM series cable socket

€ 21.90

€ 2.19 Each (In a Pack of 10) (Exc. Vat)

€ 27.16

€ 2.716 Each (In a Pack of 10) (inc. VAT)

Hirschmann White Central Screw for use with GDM/GM series cable socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
10 - 90€ 2.19€ 21.90
100 - 240€ 2.17€ 21.70
250 - 490€ 2.11€ 21.10
500+€ 2.09€ 20.90

Technical Document

Specifications

Accessory Type

Central Screw

For Use With

GDM/GM series cable socket

Colour

White

Country of Origin

Germany

Product details

Accessories

GDM, GDME and GDML series connectors
Supplied without seal
Compatible with profile seals or flat seals
Centring screw with knurled head also an option
This enables simple loosening without a tool

Type A DIN 43650 Hirschmann

A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10