E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirschmann 7 Pole Din Plug, DIN 43651, 10A, 250 V ac, Male, Panel Mount

RS Stock No.: 202-1958Brand: HirschmannManufacturers Part No.: 931592001 N6R AM 2
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Number Of Contacts

7

Gender

Male

Mounting Type

Panel Mount

Termination Method

Crimp

Body Orientation

Straight

Current Rating

10A

Voltage Rating

250 V ac

DIN Number

DIN 43651

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Contact Plating

Silver

Country of Origin

Germany

Product details

Panel Plug & Socket Shells

Hirschmann NR Plastic

Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including:

You may be interested in
Stock information temporarily unavailable.

€ 10.94

€ 10.94 Each (Exc. Vat)

€ 13.57

€ 13.57 Each (inc. VAT)

Hirschmann 7 Pole Din Plug, DIN 43651, 10A, 250 V ac, Male, Panel Mount

€ 10.94

€ 10.94 Each (Exc. Vat)

€ 13.57

€ 13.57 Each (inc. VAT)

Hirschmann 7 Pole Din Plug, DIN 43651, 10A, 250 V ac, Male, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 10.94
5+€ 10.60
You may be interested in

Technical Document

Specifications

Number Of Contacts

7

Gender

Male

Mounting Type

Panel Mount

Termination Method

Crimp

Body Orientation

Straight

Current Rating

10A

Voltage Rating

250 V ac

DIN Number

DIN 43651

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Contact Plating

Silver

Country of Origin

Germany

Product details

Panel Plug & Socket Shells

Hirschmann NR Plastic

Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including:

You may be interested in