E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirschmann GDM 2P+E DIN 43650 A, Female Solenoid Valve Connector, No, 250 V Voltage

RS Stock No.: 541-5615Brand: HirschmannManufacturers Part No.: 934393106 GDM 2016 grey
brand-logo

Technical Document

Specifications

Pole Format

2P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V

Gender

Female

Indicator Light

No

Mounting Type

Screw Down

Cable Gland Size

M16

Colour

Grey

Current Rating

16A

Protective Circuit

No

Series

GDM

IP Rating

IP65

Termination Method

Screw Down

Cable Diameter

4.5 → 10mm

Product details

GDM Series

GDM series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.

No gasket supplied with the product

Approvals

UL recognised, CSA certified, VDE.

Type A DIN 43650 Hirschmann

A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10

Stock information temporarily unavailable.

P.O.A.

Hirschmann GDM 2P+E DIN 43650 A, Female Solenoid Valve Connector, No, 250 V Voltage

P.O.A.

Hirschmann GDM 2P+E DIN 43650 A, Female Solenoid Valve Connector, No, 250 V Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole Format

2P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V

Gender

Female

Indicator Light

No

Mounting Type

Screw Down

Cable Gland Size

M16

Colour

Grey

Current Rating

16A

Protective Circuit

No

Series

GDM

IP Rating

IP65

Termination Method

Screw Down

Cable Diameter

4.5 → 10mm

Product details

GDM Series

GDM series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.

No gasket supplied with the product

Approvals

UL recognised, CSA certified, VDE.

Type A DIN 43650 Hirschmann

A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10