E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirschmann GDM 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage

RS Stock No.: 168-5673Brand: HirschmannManufacturers Part No.: 934395106 GDM 3016 grey
brand-logo

Technical Document

Specifications

Pole Format

3P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V

Gender

Female

Mounting Type

Screw Down

Cable Gland Size

M16

Colour

Grey

Current Rating

16A

Series

GDM

IP Rating

IP65

Termination Method

Screw Down

Cable Diameter

4 → 10mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 200) (Exc. Vat)

Hirschmann GDM 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage

P.O.A.

Each (In a Bag of 200) (Exc. Vat)

Hirschmann GDM 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pole Format

3P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V

Gender

Female

Mounting Type

Screw Down

Cable Gland Size

M16

Colour

Grey

Current Rating

16A

Series

GDM

IP Rating

IP65

Termination Method

Screw Down

Cable Diameter

4 → 10mm

Country of Origin

Germany

You may be interested in