Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hitachi TX09D70VM1CCA(G) TFT LCD Colour Display, 3.5in QVGA, 240 x 320pixels

RS Stock No.: 619-9005Brand: HitachiManufacturers Part No.: TX09D70VM1CCA(G)
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Brand

Hitachi

Diagonal Display Size

3.5in

Resolution

240 x 320pixels

Supply Voltage

7 V

Backlight Type

LED

Display Mode

Transmissive

Dimensions

64 x 8.05 x 86mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

320cd/m²

Graphics Array Type

QVGA

Contrast Ratio

300:1

Operating Temperature Range

-20 → +70°C

Number of Colours

262,144

Width

64mm

Response Time

30ms

Depth

8.05mm

Height

86mm

Power Supply Included

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hitachi TX09D70VM1CCA(G) TFT LCD Colour Display, 3.5in QVGA, 240 x 320pixels

P.O.A.

Hitachi TX09D70VM1CCA(G) TFT LCD Colour Display, 3.5in QVGA, 240 x 320pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Hitachi

Diagonal Display Size

3.5in

Resolution

240 x 320pixels

Supply Voltage

7 V

Backlight Type

LED

Display Mode

Transmissive

Dimensions

64 x 8.05 x 86mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

320cd/m²

Graphics Array Type

QVGA

Contrast Ratio

300:1

Operating Temperature Range

-20 → +70°C

Number of Colours

262,144

Width

64mm

Response Time

30ms

Depth

8.05mm

Height

86mm

Power Supply Included

Yes

You may be interested in