Technical Document
Specifications
Brand
HOBUTMaximum Value
0/10A Direct Connected
Current Type
AC
Moving Element
Moving Iron
Cutout Height
48mm
Cutout Width
48mm
Depth
43mm
Meter Accuracy
Class 1.5
Minimum Temperature
-25°C
Maximum Temperature
+40°C
Measurement Range
0/10A Direct Connected
Series
D48SD
Country of Origin
United Kingdom
Product details
Standard DIN AC Moving Iron Meters
90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)
Direct reading voltmeters and ammeters for measuring resistive loads
Supplied with
mounting brackets.

€ 35.92
€ 35.92 Each (Exc. Vat)
€ 44.54
€ 44.54 Each (inc. VAT)
1
€ 35.92
€ 35.92 Each (Exc. Vat)
€ 44.54
€ 44.54 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 35.92 |
5 - 9 | € 35.40 |
10+ | € 35.08 |

Technical Document
Specifications
Brand
HOBUTMaximum Value
0/10A Direct Connected
Current Type
AC
Moving Element
Moving Iron
Cutout Height
48mm
Cutout Width
48mm
Depth
43mm
Meter Accuracy
Class 1.5
Minimum Temperature
-25°C
Maximum Temperature
+40°C
Measurement Range
0/10A Direct Connected
Series
D48SD
Country of Origin
United Kingdom
Product details
Standard DIN AC Moving Iron Meters
90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)
Direct reading voltmeters and ammeters for measuring resistive loads
Supplied with
mounting brackets.
