HOBUT Analogue Voltmeter DC, 68 x 68 mm

RS Stock No.: 313-659Brand: HOBUTManufacturers Part No.: D721MCS30V/2-001
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

HOBUT

Current Type

DC

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+40°C

Country of Origin

United Kingdom

Product details

DC Voltage and Current Meters

90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters

You may be interested in

€ 72.88

€ 72.88 Each (Exc. Vat)

€ 90.37

€ 90.37 Each (inc. VAT)

HOBUT Analogue Voltmeter DC, 68 x 68 mm

€ 72.88

€ 72.88 Each (Exc. Vat)

€ 90.37

€ 90.37 Each (inc. VAT)

HOBUT Analogue Voltmeter DC, 68 x 68 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 72.88
5 - 9€ 71.76
10+€ 71.31
You may be interested in

Technical Document

Specifications

Brand

HOBUT

Current Type

DC

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+40°C

Country of Origin

United Kingdom

Product details

DC Voltage and Current Meters

90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters

You may be interested in