Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HOBUT D72SD Analogue Panel Ammeter FSD 0/5A Dual Scale 0/10A & 0/3A AC, 72mm x 72mm Moving Iron

RS Stock No.: 312-808Brand: HOBUTManufacturers Part No.: D72MIS5A/5-001
brand-logo
View all in Ammeters

Technical Document

Specifications

Brand

HOBUT

Maximum Value

FSD 0/5A Dual Scale 0/10A & 0/3A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

72mm

Cutout Width

72mm

Depth

38.5mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

FSD 0/5A Dual Scale 0/10A & 0/3A

Series

D72SD

Country of Origin

United Kingdom

Product details

Standard DIN AC Moving Iron Meters

90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)

Direct reading voltmeters and ammeters for measuring resistive loads

Supplied with

mounting brackets.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HOBUT D72SD Analogue Panel Ammeter FSD 0/5A Dual Scale 0/10A & 0/3A AC, 72mm x 72mm Moving Iron

P.O.A.

HOBUT D72SD Analogue Panel Ammeter FSD 0/5A Dual Scale 0/10A & 0/3A AC, 72mm x 72mm Moving Iron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

HOBUT

Maximum Value

FSD 0/5A Dual Scale 0/10A & 0/3A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

72mm

Cutout Width

72mm

Depth

38.5mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

FSD 0/5A Dual Scale 0/10A & 0/3A

Series

D72SD

Country of Origin

United Kingdom

Product details

Standard DIN AC Moving Iron Meters

90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)

Direct reading voltmeters and ammeters for measuring resistive loads

Supplied with

mounting brackets.

You may be interested in