Holtek HT7533-1-SOT89, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 3-Pin, SOT-89

RS Stock No.: 885-0721Brand: HoltekManufacturers Part No.: HT7533-1-SOT89
View all in Voltage Regulators

Technical Document

Specifications

Brand

Holtek

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %/V

Accuracy

±3%

Load Regulation

60 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-89

Quiescent Current

4µA

Pin Count

3

Output Type

Fixed

Dimensions

4.6 x 2.6 x 1.6mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

30 V

Height

1.6mm

Minimum Operating Temperature

-40 °C

Length

4.6mm

Width

2.6mm

Product details

HT75xx LDO Linear Voltage Regulators, Holtek Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, Holtek Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 14.00

€ 0.70 Each (In a Pack of 20) (Exc. Vat)

€ 17.36

€ 0.868 Each (In a Pack of 20) (inc. VAT)

Holtek HT7533-1-SOT89, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 3-Pin, SOT-89
Select packaging type

€ 14.00

€ 0.70 Each (In a Pack of 20) (Exc. Vat)

€ 17.36

€ 0.868 Each (In a Pack of 20) (inc. VAT)

Holtek HT7533-1-SOT89, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 3-Pin, SOT-89

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
20 - 80€ 0.70€ 14.00
100 - 180€ 0.65€ 13.00
200 - 580€ 0.60€ 12.00
600 - 1180€ 0.57€ 11.40
1200+€ 0.57€ 11.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Holtek

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %/V

Accuracy

±3%

Load Regulation

60 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-89

Quiescent Current

4µA

Pin Count

3

Output Type

Fixed

Dimensions

4.6 x 2.6 x 1.6mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

30 V

Height

1.6mm

Minimum Operating Temperature

-40 °C

Length

4.6mm

Width

2.6mm

Product details

HT75xx LDO Linear Voltage Regulators, Holtek Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, Holtek Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more