Honeywell Safety Leightning L3 Ear Defender with Headband, 34dB

RS Stock No.: 104-0899Brand: Honeywell SafetyManufacturers Part No.: 1010924
brand-logo
View all in Ear Defenders

Technical Document

Specifications

Attachment Type

Headband

Series

Leightning L3

Single Number Rating SNR

34dB

Product Weight

304g

Colour

Black

Standards Met

CE

Country of Origin

China

Product details

Leightning L3 Headband Earmuffs

Leightning L3 headband earmuffs provide you with the solution to block noise in a tough industrial environment. The Leightning series give you high performance, durability and excellent comfort with the padded foam headband and soft ear cushions. The ear cushions and headband work together ensuring you have no tightening pressure on your head. The amazing airflow technology ensures optimal attenuation across frequencies controlling the sound reaching the ear. The ear cushions are snap-in so giving you the opportunity to replace them quick and easily.

FEATURES and BENEFITS:

Airflow technology
Nose reduction
Optimal attenuation
Patented baseplate chamber
High-tech non-woven layer
Steel wire construction
Head band style
Padded foam headband
Super soft ear cushions
Minimal head pressure
Durable
Robust
Comfortable

ATTENUATION:

SNR 34 dB
H 33 dB
M 32 dB
L 27 dB

MATERIAL:

Steel wire
PUR-E
PVC
Textile
PC/ABT
ABS
PP

APPLICATIONS:

Tough industrial environments
Various other environments

Standards

EN 352

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Honeywell Safety Leightning L3 Ear Defender with Headband, 34dB

P.O.A.

Honeywell Safety Leightning L3 Ear Defender with Headband, 34dB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Attachment Type

Headband

Series

Leightning L3

Single Number Rating SNR

34dB

Product Weight

304g

Colour

Black

Standards Met

CE

Country of Origin

China

Product details

Leightning L3 Headband Earmuffs

Leightning L3 headband earmuffs provide you with the solution to block noise in a tough industrial environment. The Leightning series give you high performance, durability and excellent comfort with the padded foam headband and soft ear cushions. The ear cushions and headband work together ensuring you have no tightening pressure on your head. The amazing airflow technology ensures optimal attenuation across frequencies controlling the sound reaching the ear. The ear cushions are snap-in so giving you the opportunity to replace them quick and easily.

FEATURES and BENEFITS:

Airflow technology
Nose reduction
Optimal attenuation
Patented baseplate chamber
High-tech non-woven layer
Steel wire construction
Head band style
Padded foam headband
Super soft ear cushions
Minimal head pressure
Durable
Robust
Comfortable

ATTENUATION:

SNR 34 dB
H 33 dB
M 32 dB
L 27 dB

MATERIAL:

Steel wire
PUR-E
PVC
Textile
PC/ABT
ABS
PP

APPLICATIONS:

Tough industrial environments
Various other environments

Standards

EN 352

You may be interested in