E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Honeywell Safety Clarity C1 Ear Defender with Headband, 25dB

RS Stock No.: 104-0902Brand: Honeywell SafetyManufacturers Part No.: 1011142
brand-logo
View all in Ear Defenders

Technical Document

Specifications

Attachment Type

Headband

Series

Clarity C1

Single Number Rating SNR

25dB

Product Weight

194g

Colour

Black

Standards Met

CE

Country of Origin

China

Product details

Clarity C1 Headband Earmuff

Clarity C1 headband earmuff includes sound management technology which enhances on the job communication providing uniform attenuation. The Clarity series blocks noise while but all other frequencies, voice, signal, alarm can be heard naturally. The earmuffs decrease worker isolation, over-protection and decrease the distortion of sound. A dielectric plastic construction the earmuffs are robust while still protecting workers in an electrical environment. An outer non-deforming headband provides excellent comfort and reduces pressure on the head and include quick height adjustment. The height adjustment remains fixed while wearing the earmuffs and with the addition of snap-in ear cushions it is quick and easy to place as required.

FEATURES and BENEFITS:

Ear protection
Adjustable headband
Non-deforming headband
Sound management technology
Blocks noise
Uniform attenuation
Decreases worker isolation
Reduced sound distortion
Snap-in ear cushions
Dielectric construction
Flexible
Comfortable
Reduced head pressure
Tough
Durable

ATTENUATION:

SNR 25 dB
H 24 dB
M 22 dB
L 20 dB

MATERIAL:

Plastic or Dielectric
POM
LDPE
PVC/PUR-E
PUR-E
PP
PC/PBT

APPLICATIONS:

Electrical
Industrial environments
Various other environments

Standards

EN-352-1

Stock information temporarily unavailable.

P.O.A.

Honeywell Safety Clarity C1 Ear Defender with Headband, 25dB

P.O.A.

Honeywell Safety Clarity C1 Ear Defender with Headband, 25dB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Attachment Type

Headband

Series

Clarity C1

Single Number Rating SNR

25dB

Product Weight

194g

Colour

Black

Standards Met

CE

Country of Origin

China

Product details

Clarity C1 Headband Earmuff

Clarity C1 headband earmuff includes sound management technology which enhances on the job communication providing uniform attenuation. The Clarity series blocks noise while but all other frequencies, voice, signal, alarm can be heard naturally. The earmuffs decrease worker isolation, over-protection and decrease the distortion of sound. A dielectric plastic construction the earmuffs are robust while still protecting workers in an electrical environment. An outer non-deforming headband provides excellent comfort and reduces pressure on the head and include quick height adjustment. The height adjustment remains fixed while wearing the earmuffs and with the addition of snap-in ear cushions it is quick and easy to place as required.

FEATURES and BENEFITS:

Ear protection
Adjustable headband
Non-deforming headband
Sound management technology
Blocks noise
Uniform attenuation
Decreases worker isolation
Reduced sound distortion
Snap-in ear cushions
Dielectric construction
Flexible
Comfortable
Reduced head pressure
Tough
Durable

ATTENUATION:

SNR 25 dB
H 24 dB
M 22 dB
L 20 dB

MATERIAL:

Plastic or Dielectric
POM
LDPE
PVC/PUR-E
PUR-E
PP
PC/PBT

APPLICATIONS:

Electrical
Industrial environments
Various other environments

Standards

EN-352-1