Technical Document
Specifications
Brand
Honeywell SafetyReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
50
Single Number Rating SNR
30dB
Material
Thermoplastic Elastomers
Colour
Blue
Metal Detectable
Yes
Country of Origin
Mexico
Product details
SmartFit Detectable Corded Earplugs
SmartFit detectable corded earplugs use conforming material technology and are made from thermoplastic elastomer (TPE). The TPE adapts the pug to the contours of your ear canal giving you a snug personal fit. The earplugs use your body heat to adapt the shape of the plugs to your ear canal. A detectable ring on the stem and the attached metalized cord ensure detection by automated equipment for added safety.
FEATURES and BENEFITS:
Conforming material technology
Made from (TPE) Thermoplastic Elastomer
Adapts to the shape of the ear canal
Attached metalized cord
Visual and metal detection
Detectable ring on stem
Personal fit
Comfortable
One size
Weight 0.89 grammes
Polybagged
ATTENUATION:
SNR 30 dB
H 32 dB
M 27 dB
L 23 dB
APPLICATIONS:
Process industries
Pulp and paper
Food and beverage
Tobacco
Standards
EN 352-2
Reusable Ear Plugs
€ 169.88
€ 169.88 1 Box of 50 (Exc. Vat)
€ 210.65
€ 210.65 1 Box of 50 (inc. VAT)
1
€ 169.88
€ 169.88 1 Box of 50 (Exc. Vat)
€ 210.65
€ 210.65 1 Box of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Honeywell SafetyReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
50
Single Number Rating SNR
30dB
Material
Thermoplastic Elastomers
Colour
Blue
Metal Detectable
Yes
Country of Origin
Mexico
Product details
SmartFit Detectable Corded Earplugs
SmartFit detectable corded earplugs use conforming material technology and are made from thermoplastic elastomer (TPE). The TPE adapts the pug to the contours of your ear canal giving you a snug personal fit. The earplugs use your body heat to adapt the shape of the plugs to your ear canal. A detectable ring on the stem and the attached metalized cord ensure detection by automated equipment for added safety.
FEATURES and BENEFITS:
Conforming material technology
Made from (TPE) Thermoplastic Elastomer
Adapts to the shape of the ear canal
Attached metalized cord
Visual and metal detection
Detectable ring on stem
Personal fit
Comfortable
One size
Weight 0.89 grammes
Polybagged
ATTENUATION:
SNR 30 dB
H 32 dB
M 27 dB
L 23 dB
APPLICATIONS:
Process industries
Pulp and paper
Food and beverage
Tobacco
Standards
EN 352-2