Technical Document
Specifications
Brand
Honeywell SafetyReusable/Disposable
Disposable
Attachment Style
Uncorded
Single Number Rating SNR
35dB
Standards Met
ISO 9001
Series
LS-400
Colour
Pink, Yellow
Metal Detectable
No
Country of Origin
United States
€ 49.10
€ 49.10 1 Box of 200 (Exc. Vat)
€ 60.88
€ 60.88 1 Box of 200 (inc. VAT)
1
€ 49.10
€ 49.10 1 Box of 200 (Exc. Vat)
€ 60.88
€ 60.88 1 Box of 200 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Honeywell SafetyReusable/Disposable
Disposable
Attachment Style
Uncorded
Single Number Rating SNR
35dB
Standards Met
ISO 9001
Series
LS-400
Colour
Pink, Yellow
Metal Detectable
No
Country of Origin
United States