E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Honeywell Safety A700 UV Safety Glasses, Clear PC Lens

RS Stock No.: 497-312Brand: Honeywell SafetyManufacturers Part No.: 1015361
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F

EN207/208 Laser Safe

No

EN166 Frame Marking

F

Frame Material

PC

EN166 Lens Marking

1

Lens Material

PC

Series

A700

Vented

No

Country of Origin

China

Product details

A800 / A700 clear eye glasses

A700 and A800 safety glasses give you excellent eye protection with various applications. A stylish lightweight design providing a wrap-around fit and are comfortable to wear all day. Sport temples, soft temple lip pads and a universal nose bridge add to the excellent design. A 180° distortion free vision including 8 base polycarbonate abrasion resistant lenses make the safety glasses excellent for the work place.

One-piece clear safety glasses.
For general use and impact protection (45 m / s).
Polycarbonate shield with anti-scratch treatment and 99.9 % UV protection.
A700: Frame with integrated upper and lower side protection, thin arms fitted with soft rubber temple-tips and a moulded nose piece.
A800: Frame with integrated side protection in the straight arms, fitted with soft rubber temple-tips and a non-slip soft rubber nose piece.

Standards

EN 166, EN 172, CE, EN 170

Stock information temporarily unavailable.

€ 3.71

€ 3.71 Each (Exc. Vat)

€ 4.60

€ 4.60 Each (inc. VAT)

Honeywell Safety A700 UV Safety Glasses, Clear PC Lens

€ 3.71

€ 3.71 Each (Exc. Vat)

€ 4.60

€ 4.60 Each (inc. VAT)

Honeywell Safety A700 UV Safety Glasses, Clear PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F

EN207/208 Laser Safe

No

EN166 Frame Marking

F

Frame Material

PC

EN166 Lens Marking

1

Lens Material

PC

Series

A700

Vented

No

Country of Origin

China

Product details

A800 / A700 clear eye glasses

A700 and A800 safety glasses give you excellent eye protection with various applications. A stylish lightweight design providing a wrap-around fit and are comfortable to wear all day. Sport temples, soft temple lip pads and a universal nose bridge add to the excellent design. A 180° distortion free vision including 8 base polycarbonate abrasion resistant lenses make the safety glasses excellent for the work place.

One-piece clear safety glasses.
For general use and impact protection (45 m / s).
Polycarbonate shield with anti-scratch treatment and 99.9 % UV protection.
A700: Frame with integrated upper and lower side protection, thin arms fitted with soft rubber temple-tips and a moulded nose piece.
A800: Frame with integrated side protection in the straight arms, fitted with soft rubber temple-tips and a non-slip soft rubber nose piece.

Standards

EN 166, EN 172, CE, EN 170