Honeywell Safety Carabiner

RS Stock No.: 104-0897Brand: Honeywell SafetyManufacturers Part No.: 1031457
brand-logo
View all in Safety Carabiners

Technical Document

Specifications

Product Type

Carabiner

Country of Origin

Slovakia

Product details

PSS Screw Karabiner CS20 / ML00 17 mm Galva

PSS Screw CS20 / ML00 17 mm Karabiner is made from steel with a breaking strength of 2500 daN.

FEATURES and BENEFITS:
Steel
Opening 17 mm
Weight 0.165 kg
Dimensions 104 x 58 mm
Breaking strength 2500 daN
Temperature range -30°C to +50°C

Standards

EN 362 Class B

€ 16.44

€ 16.44 Each (Exc. Vat)

€ 20.39

€ 20.39 Each (inc. VAT)

Honeywell Safety Carabiner

€ 16.44

€ 16.44 Each (Exc. Vat)

€ 20.39

€ 20.39 Each (inc. VAT)

Honeywell Safety Carabiner

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Carabiner

Country of Origin

Slovakia

Product details

PSS Screw Karabiner CS20 / ML00 17 mm Galva

PSS Screw CS20 / ML00 17 mm Karabiner is made from steel with a breaking strength of 2500 daN.

FEATURES and BENEFITS:
Steel
Opening 17 mm
Weight 0.165 kg
Dimensions 104 x 58 mm
Breaking strength 2500 daN
Temperature range -30°C to +50°C

Standards

EN 362 Class B