Technical Document
Specifications
Brand
Honeywell SafetyProduct Type
Rope Grab
Rope Diameter
12mm
Horizontal/Vertical Use
Horizontal and Vertical Use
Weight Capacity
140kg
Rope Length
0.3m
Material
Stainless Steel
Country of Origin
Slovakia
€ 210.55
€ 210.55 Each (Exc. Vat)
€ 261.08
€ 261.08 Each (inc. VAT)
Rope Grab Stainless Steel
1
€ 210.55
€ 210.55 Each (Exc. Vat)
€ 261.08
€ 261.08 Each (inc. VAT)
Rope Grab Stainless Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Honeywell SafetyProduct Type
Rope Grab
Rope Diameter
12mm
Horizontal/Vertical Use
Horizontal and Vertical Use
Weight Capacity
140kg
Rope Length
0.3m
Material
Stainless Steel
Country of Origin
Slovakia