Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Honeywell Safety T. 2 : 1032840 Front, Rear Attachment Safety Harness, 140kg Max, M/L

RS Stock No.: 104-0878Brand: Honeywell SafetyManufacturers Part No.: T. 2 : 1032840
brand-logo
View all in Safety Harnesses

Technical Document

Specifications

Harness Size

M/L

Harness Attachment Point

Front, Rear

Weight Capacity

140kg

Belt Included

No Belt

Adjustable Straps

Chest, Leg, Shoulder

Buckle Type

Pass Through

Hi-Vis

No

Reflective

No

Padding

None

Harness Colour

Black, Green

Fastener Material

Steel

Adjustable Leg Straps

Yes

Adjustable Shoulder Straps

Yes

Stretchable Harness

Yes

Country of Origin

Slovakia

Product details

Miller H Design 2 point Harness

The Miller H Design 2-point harness complete with mating buckles on the chest and leg straps plus 2 sternal webbing loops. This new generation harness provides you with comfort and freedom of movement providing security to workers. This harness is excellent for use within the construction and general industries. Horizontal leg straps prevent uncomfortable friction and the H architecture of the harness gives total freedom for legs and arms. There are many benefits to this harness including adjustable buckles, accessible anchor points, bended position back D-ring. Adjustable chest and leg straps ensure a remarkable versatile harness.

FEATURES and BENEFITS:

2 point harness
H architecture
Adjustable buckles
Adjustable leg and chest straps
Accessible anchor points
Bended position back D-ring
East front strap clip
Fall indicators
Horizontal leg straps
Long front loops
Mating buckles on chest and leg straps
Sternal webbing loops
Comfortable
Easy movement

STRAP / SECURITY:

Shoulder straps – water repellent, anti-stain - Breaking strength 2700 daN
Other straps – water repellent, anti-stain – Breaking strength 2700 daN
Black anchorage D-ring – steel – Breaking strength 2300 daN
Sternal anchorage point – long webbing loops
Steel mating buckles – Breaking point 900 daN

SAFETY:

Fluo green textile
High visible stitching
Front and back fall indicators on back plate
Labels for traceability
Water repellent and stain free webbing

APPLICATIONS:

Building and construction
General Industry
Telecoms
Utilities

Standards

EN 361

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Honeywell Safety T. 2 : 1032840 Front, Rear Attachment Safety Harness, 140kg Max, M/L

P.O.A.

Honeywell Safety T. 2 : 1032840 Front, Rear Attachment Safety Harness, 140kg Max, M/L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Harness Size

M/L

Harness Attachment Point

Front, Rear

Weight Capacity

140kg

Belt Included

No Belt

Adjustable Straps

Chest, Leg, Shoulder

Buckle Type

Pass Through

Hi-Vis

No

Reflective

No

Padding

None

Harness Colour

Black, Green

Fastener Material

Steel

Adjustable Leg Straps

Yes

Adjustable Shoulder Straps

Yes

Stretchable Harness

Yes

Country of Origin

Slovakia

Product details

Miller H Design 2 point Harness

The Miller H Design 2-point harness complete with mating buckles on the chest and leg straps plus 2 sternal webbing loops. This new generation harness provides you with comfort and freedom of movement providing security to workers. This harness is excellent for use within the construction and general industries. Horizontal leg straps prevent uncomfortable friction and the H architecture of the harness gives total freedom for legs and arms. There are many benefits to this harness including adjustable buckles, accessible anchor points, bended position back D-ring. Adjustable chest and leg straps ensure a remarkable versatile harness.

FEATURES and BENEFITS:

2 point harness
H architecture
Adjustable buckles
Adjustable leg and chest straps
Accessible anchor points
Bended position back D-ring
East front strap clip
Fall indicators
Horizontal leg straps
Long front loops
Mating buckles on chest and leg straps
Sternal webbing loops
Comfortable
Easy movement

STRAP / SECURITY:

Shoulder straps – water repellent, anti-stain - Breaking strength 2700 daN
Other straps – water repellent, anti-stain – Breaking strength 2700 daN
Black anchorage D-ring – steel – Breaking strength 2300 daN
Sternal anchorage point – long webbing loops
Steel mating buckles – Breaking point 900 daN

SAFETY:

Fluo green textile
High visible stitching
Front and back fall indicators on back plate
Labels for traceability
Water repellent and stain free webbing

APPLICATIONS:

Building and construction
General Industry
Telecoms
Utilities

Standards

EN 361

You may be interested in