Honeywell Bi-Metallic Thermostat, Opens at +160°C, Closes at +135°C, +260°C Max, SPST NC, Automatic Reset

Technical Document
Specifications
Brand
HoneywellMinimum Temperature
0°C
Maximum Temperature
+260°C
Opening Temperature
+160°C
Closing Temperature
+135°C
Thermostat Type
Bi-Metallic
Switch Configuration
SPST NC
Contact Rating
15A
Contact Voltage Rating
120 → 250V ac
Terminal Type
Quick Connect
Reset Type
Automatic
Switch Function
NO
Country of Origin
China
Product details
High Temperature Bi-Metallic Thermostat
Designed specifically for harsh, high temperature environments
Snap action bi-metallic disc, which is electrically and thermally isolated from the switch, actuates the normally closed contacts
Ceramic housing with heat sensitive disc retained by a heat conducting stainless steel end cap
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac.
Approvals
UL recognised component, CSA Certified
Thermal Switches
€ 60.69
€ 60.69 Each (Exc. Vat)
€ 75.26
€ 75.26 Each (inc. VAT)
1
€ 60.69
€ 60.69 Each (Exc. Vat)
€ 75.26
€ 75.26 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 60.69 |
5 - 9 | € 59.83 |
10+ | € 57.27 |
Technical Document
Specifications
Brand
HoneywellMinimum Temperature
0°C
Maximum Temperature
+260°C
Opening Temperature
+160°C
Closing Temperature
+135°C
Thermostat Type
Bi-Metallic
Switch Configuration
SPST NC
Contact Rating
15A
Contact Voltage Rating
120 → 250V ac
Terminal Type
Quick Connect
Reset Type
Automatic
Switch Function
NO
Country of Origin
China
Product details
High Temperature Bi-Metallic Thermostat
Designed specifically for harsh, high temperature environments
Snap action bi-metallic disc, which is electrically and thermally isolated from the switch, actuates the normally closed contacts
Ceramic housing with heat sensitive disc retained by a heat conducting stainless steel end cap
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac.
Approvals
UL recognised component, CSA Certified