Technical Document
Specifications
Brand
HoneywellSwitch Operation
Momentary
Mounting Type
Panel Mount
Contact Configuration
DPDT
Contact Current Rating
2 A @ 250 V ac
Contact Material
Silver
Manufacturer Part No.
AML21EBA2AC
Terminal Type
Solder, Tab
Panel Cut Out Height
19mm
Panel Cut Out Width
29mm
Country of Origin
United States
Product details
Pushbutton Switches, Modular & Illuminated
Square or rectangular switches and matching indicators with 110 (0.110in) terminals
Illumination is by 6mm wedge bulbs, square types have one lamp circuit, rectangular have two
DPDT momentary or latching action
Illuminated or non-illuminated
Integral lamp puller for easy removal of the bulb
Approvals
UL; CSA; VDE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellSwitch Operation
Momentary
Mounting Type
Panel Mount
Contact Configuration
DPDT
Contact Current Rating
2 A @ 250 V ac
Contact Material
Silver
Manufacturer Part No.
AML21EBA2AC
Terminal Type
Solder, Tab
Panel Cut Out Height
19mm
Panel Cut Out Width
29mm
Country of Origin
United States
Product details
Pushbutton Switches, Modular & Illuminated
Square or rectangular switches and matching indicators with 110 (0.110in) terminals
Illumination is by 6mm wedge bulbs, square types have one lamp circuit, rectangular have two
DPDT momentary or latching action
Illuminated or non-illuminated
Integral lamp puller for easy removal of the bulb
Approvals
UL; CSA; VDE