Honeywell Compensated/Amplified Airflow Sensor, 200 SLPM, AWM700 Series

RS Stock No.: 623-7933Brand: HoneywellManufacturers Part No.: AWM720P1Distrelec Article No.: 11031529
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Dry Gas

Device Type

Compensated/Amplified

Maximum Flow Rate

200 SLPM

Supply Voltage

15 V dc

Pipe Diameter Range

22 mm

Connection Type

4-Pin

Maximum Pressure

25psi

Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Series

AWM700

Country of Origin

China

Stock information temporarily unavailable.

€ 348.42

€ 348.42 Each (Exc. Vat)

€ 432.04

€ 432.04 Each (inc. VAT)

Honeywell Compensated/Amplified Airflow Sensor, 200 SLPM, AWM700 Series

€ 348.42

€ 348.42 Each (Exc. Vat)

€ 432.04

€ 432.04 Each (inc. VAT)

Honeywell Compensated/Amplified Airflow Sensor, 200 SLPM, AWM700 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Dry Gas

Device Type

Compensated/Amplified

Maximum Flow Rate

200 SLPM

Supply Voltage

15 V dc

Pipe Diameter Range

22 mm

Connection Type

4-Pin

Maximum Pressure

25psi

Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Series

AWM700

Country of Origin

China