E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Honeywell GKM Safety Interlock Switch, 1NC/1NO, Keyed Actuator Included, Glass Filled PET

RS Stock No.: 820-3519Brand: HoneywellManufacturers Part No.: GKMC03
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Actuator Included

Yes

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M12

Housing Material

Glass Filled PET

IP Rating

IP66, IP67

Number of Head Directions

2

Series

GKM

Width

34mm

Maximum Operating Temperature

+85°C

Maximum Current

10A

Depth

16mm

Minimum Operating Temperature

-25°C

Length

69.4mm

Product details

GKM Series, Miniature

Stackable design allows side by side mounting in a compact form
Small door swing radius allows use down to 160mm
IP67 protection, suitable for wet applications
Operating temperature -25 °C → +85 °C
Dimensions: H70mm x W34mm x D16mm

Approvals

UL, CSA, CE

Standards

IEC/EN60947-5-1, EN1088, EN60504, UL508, CSA22-2-14, UL748C

Interlock Switch

Stock information temporarily unavailable.

€ 336.60

€ 336.60 Each (Exc. Vat)

€ 417.38

€ 417.38 Each (inc. VAT)

Honeywell GKM Safety Interlock Switch, 1NC/1NO, Keyed Actuator Included, Glass Filled PET

€ 336.60

€ 336.60 Each (Exc. Vat)

€ 417.38

€ 417.38 Each (inc. VAT)

Honeywell GKM Safety Interlock Switch, 1NC/1NO, Keyed Actuator Included, Glass Filled PET
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Actuator Included

Yes

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M12

Housing Material

Glass Filled PET

IP Rating

IP66, IP67

Number of Head Directions

2

Series

GKM

Width

34mm

Maximum Operating Temperature

+85°C

Maximum Current

10A

Depth

16mm

Minimum Operating Temperature

-25°C

Length

69.4mm

Product details

GKM Series, Miniature

Stackable design allows side by side mounting in a compact form
Small door swing radius allows use down to 160mm
IP67 protection, suitable for wet applications
Operating temperature -25 °C → +85 °C
Dimensions: H70mm x W34mm x D16mm

Approvals

UL, CSA, CE

Standards

IEC/EN60947-5-1, EN1088, EN60504, UL508, CSA22-2-14, UL748C

Interlock Switch