E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Honeywell GLD Series Plunger Limit Switch, NO/NC, IP66, SPDT 1NO/1NC Gold Contacts, Thermoplastic Housing, 50V ac Max,

RS Stock No.: 308-1973Brand: HoneywellManufacturers Part No.: GLDB07B
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT 1NO/1NC Gold Contacts

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

100mA

Housing Material

Glass Fibre Reinforced Thermoplastic

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

PG13.5

Series

GLD

Action Type

Snap Action

Length

68.5mm

Depth

26.35mm

Minimum Operating Temperature

-40°C

Width

30.5mm

Maximum Operating Temperature

+85°C

Mechanical Life

10000000Cycles

Mounting Orientation

EN50047

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Honeywell GLD Series Plunger Limit Switch, NO/NC, IP66, SPDT 1NO/1NC Gold Contacts, Thermoplastic Housing, 50V ac Max,

P.O.A.

Honeywell GLD Series Plunger Limit Switch, NO/NC, IP66, SPDT 1NO/1NC Gold Contacts, Thermoplastic Housing, 50V ac Max,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT 1NO/1NC Gold Contacts

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

100mA

Housing Material

Glass Fibre Reinforced Thermoplastic

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

PG13.5

Series

GLD

Action Type

Snap Action

Length

68.5mm

Depth

26.35mm

Minimum Operating Temperature

-40°C

Width

30.5mm

Maximum Operating Temperature

+85°C

Mechanical Life

10000000Cycles

Mounting Orientation

EN50047

Country of Origin

United Kingdom