Honeywell PT100 RTD Sensor, 2.18mm Dia, 4.75mm Long, 2 Wire, ±0.5 °C +260°C Max

Technical Document
Specifications
Brand
HoneywellSensor Type
PT100
Probe Length
4.75mm
Probe Diameter
2.18mm
Minimum Temperature Sensed
-70°C
Maximum Temperature Sensed
+260°C
Termination Type
Lead Wire
Cable Length
305mm
Probe Material
Alumina
Number Of Wires
2
Accuracy
±0.5 °C
Response Time
0.15 s
Distrelec Product Id
30399508
Country of Origin
Mexico
Product details
HEL 700 series Platinum RTD
Miniature Pt 1000 and Pt 100 ceramic-cased temperature probes.
PTFE or fibreglass wired output.
Linear output.
€ 130.31
€ 130.31 Each (Exc. Vat)
€ 161.58
€ 161.58 Each (inc. VAT)
1
€ 130.31
€ 130.31 Each (Exc. Vat)
€ 161.58
€ 161.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | € 130.31 |
3+ | € 126.89 |
Technical Document
Specifications
Brand
HoneywellSensor Type
PT100
Probe Length
4.75mm
Probe Diameter
2.18mm
Minimum Temperature Sensed
-70°C
Maximum Temperature Sensed
+260°C
Termination Type
Lead Wire
Cable Length
305mm
Probe Material
Alumina
Number Of Wires
2
Accuracy
±0.5 °C
Response Time
0.15 s
Distrelec Product Id
30399508
Country of Origin
Mexico
Product details
HEL 700 series Platinum RTD
Miniature Pt 1000 and Pt 100 ceramic-cased temperature probes.
PTFE or fibreglass wired output.
Linear output.