E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Honeywell HIH-4000 Series Humidity Sensor, Analogue Output, Through Hole Mount, Analogue, ±3.5%RH, 3 Pins

RS Stock No.: 528-3171Brand: HoneywellManufacturers Part No.: HIH-4000-001Distrelec Article No.: 17305675
brand-logo

Technical Document

Specifications

Sensor Function

Humidity Sensor

Output Type

Analogue

Interface Type

Analogue

Accuracy

±3.5%RH

Mounting Type

Through Hole

Pin Count

3

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4 V

Maximum Operating Supply Voltage

5.8 V

Package Type

SIP

Length

4.17mm

Series

HIH-4000

Height

20.79mm

Width

2.03mm

Sensor Gain

-4mV/°C

Dimensions

4.17 x 2.03 x 20.79mm

Country of Origin

Mexico

Product details

HIH-4000/4020/4021 Series Humidity Sensors, Honeywell

The HIH-4000 series has been specifically designed for use in high volume OEM (Original Equipment Manufacturer) applications. These sensors utilise a near linear voltage output making direct input to a controller or other devices possible. They are ideally suited for low drain, battery operated systems with a typical current draw of only 200 μA. Potential Applications:Refrigeration equipmentHVAC equipmentMedical equipmentDryingMeteorologyBattery-powered systemsOEM assemblies

Features:Moulded thermoset plastic housingNear linear voltage output vs %RHLaser-trimmed interchangeabilityEnhanced accuracy, fast responseFast response timeStable, low drift performanceChemically resistant

Temperature & Humidity Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 90.92

€ 90.92 Each (Exc. Vat)

€ 112.74

€ 112.74 Each (inc. VAT)

Honeywell HIH-4000 Series Humidity Sensor, Analogue Output, Through Hole Mount, Analogue, ±3.5%RH, 3 Pins

€ 90.92

€ 90.92 Each (Exc. Vat)

€ 112.74

€ 112.74 Each (inc. VAT)

Honeywell HIH-4000 Series Humidity Sensor, Analogue Output, Through Hole Mount, Analogue, ±3.5%RH, 3 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 90.92
10 - 24€ 88.65
25+€ 86.14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Humidity Sensor

Output Type

Analogue

Interface Type

Analogue

Accuracy

±3.5%RH

Mounting Type

Through Hole

Pin Count

3

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4 V

Maximum Operating Supply Voltage

5.8 V

Package Type

SIP

Length

4.17mm

Series

HIH-4000

Height

20.79mm

Width

2.03mm

Sensor Gain

-4mV/°C

Dimensions

4.17 x 2.03 x 20.79mm

Country of Origin

Mexico

Product details

HIH-4000/4020/4021 Series Humidity Sensors, Honeywell

The HIH-4000 series has been specifically designed for use in high volume OEM (Original Equipment Manufacturer) applications. These sensors utilise a near linear voltage output making direct input to a controller or other devices possible. They are ideally suited for low drain, battery operated systems with a typical current draw of only 200 μA. Potential Applications:Refrigeration equipmentHVAC equipmentMedical equipmentDryingMeteorologyBattery-powered systemsOEM assemblies

Features:Moulded thermoset plastic housingNear linear voltage output vs %RHLaser-trimmed interchangeabilityEnhanced accuracy, fast responseFast response timeStable, low drift performanceChemically resistant

Temperature & Humidity Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more