Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Honeywell Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-SPI, ±5%, 8 Pins

RS Stock No.: 203-6935PBrand: HoneywellManufacturers Part No.: HIH6130-000-001
brand-logo

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-SPI

Accuracy

±5%

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-25 to 85 °C

Package Type

SOIC

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 243.50

€ 24.35 Each (Supplied on a Reel) (Exc. Vat)

€ 301.94

€ 30.19 Each (Supplied on a Reel) (inc. VAT)

Honeywell Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-SPI, ±5%, 8 Pins
Select packaging type

€ 243.50

€ 24.35 Each (Supplied on a Reel) (Exc. Vat)

€ 301.94

€ 30.19 Each (Supplied on a Reel) (inc. VAT)

Honeywell Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-SPI, ±5%, 8 Pins
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 49€ 24.35
50 - 99€ 24.07
100 - 249€ 23.81
250+€ 23.54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-SPI

Accuracy

±5%

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-25 to 85 °C

Package Type

SOIC

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more