E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Honeywell Differential Pressure Sensor, 34.5kPa Operating Max, Through-Hole Mount, 6-Pin, 2068kPa Overload Max, DIP

RS Stock No.: 203-6972Brand: HoneywellManufacturers Part No.: HSCDRRD005NDSA3
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Maximum Overload Pressure

2068kPa

Sensor Type

Differential Pressure Sensors

Mounting Type

Through Hole

Package Type

DIP

Pin Count

6

Maximum Operating Pressure

34.5kPa

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 115.30

€ 115.30 Each (Exc. Vat)

€ 142.97

€ 142.97 Each (inc. VAT)

Honeywell Differential Pressure Sensor, 34.5kPa Operating Max, Through-Hole Mount, 6-Pin, 2068kPa Overload Max, DIP

€ 115.30

€ 115.30 Each (Exc. Vat)

€ 142.97

€ 142.97 Each (inc. VAT)

Honeywell Differential Pressure Sensor, 34.5kPa Operating Max, Through-Hole Mount, 6-Pin, 2068kPa Overload Max, DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Overload Pressure

2068kPa

Sensor Type

Differential Pressure Sensors

Mounting Type

Through Hole

Package Type

DIP

Pin Count

6

Maximum Operating Pressure

34.5kPa

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more