Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
DPDT
Normal State Configuration
2NO/2NC
IP Rating
IP65, IP66, IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Series
HDLS
Action Type
Snap Action
Length
118.87mm
Minimum Operating Temperature
-40°C
Depth
2.43in
Width
1.87in
Standards Met
CCC, CE, CSA, UL
Maximum Operating Temperature
+121°C
Mechanical Life
50000000Cycles
Product details
HDLS Series Limit Switch
The HDLS series switches include a boss-and-socket head design for secure head-to-body retention, unique all-metal drive chain for consistent operating characteristics even at high temperature and self-lifting pressure plate terminals to save wiring time.
Rugged housing with electrostatic epoxy finish
Operating heads can be rotating 90°
10 A
Side rotary styles may be modified for CW and/or CCW operation
Applications include food and beverage, material handling and conveying equipment
Approvals
UL, CSA, CE, CCC
€ 562.70
€ 562.70 Each (Exc. Vat)
€ 697.75
€ 697.75 Each (inc. VAT)
1
€ 562.70
€ 562.70 Each (Exc. Vat)
€ 697.75
€ 697.75 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
DPDT
Normal State Configuration
2NO/2NC
IP Rating
IP65, IP66, IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Series
HDLS
Action Type
Snap Action
Length
118.87mm
Minimum Operating Temperature
-40°C
Depth
2.43in
Width
1.87in
Standards Met
CCC, CE, CSA, UL
Maximum Operating Temperature
+121°C
Mechanical Life
50000000Cycles
Product details
HDLS Series Limit Switch
The HDLS series switches include a boss-and-socket head design for secure head-to-body retention, unique all-metal drive chain for consistent operating characteristics even at high temperature and self-lifting pressure plate terminals to save wiring time.
Rugged housing with electrostatic epoxy finish
Operating heads can be rotating 90°
10 A
Side rotary styles may be modified for CW and/or CCW operation
Applications include food and beverage, material handling and conveying equipment
Approvals
UL, CSA, CE, CCC