Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Absolute
Minimum Pressure Reading
50psi
Maximum Pressure Reading
500psi
Accuracy
±0.25 %
Output Type
Analogue
Process Connection
NPT 1/8
Response Time
<2 ms
Series
MLH
Supply Voltage
24 V
Housing Material
Plastic
IP Rating
IP65
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
Mexico
€ 461.45
€ 461.45 Each (Exc. Vat)
€ 572.20
€ 572.20 Each (inc. VAT)
1
€ 461.45
€ 461.45 Each (Exc. Vat)
€ 572.20
€ 572.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Absolute
Minimum Pressure Reading
50psi
Maximum Pressure Reading
500psi
Accuracy
±0.25 %
Output Type
Analogue
Process Connection
NPT 1/8
Response Time
<2 ms
Series
MLH
Supply Voltage
24 V
Housing Material
Plastic
IP Rating
IP65
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
Mexico