Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Differential
Minimum Pressure Reading
24.9mbar
Maximum Pressure Reading
69.8mbar
Output Type
Relay
Media Measured
Air, Fluid
Maximum Current
5 A
Supply Voltage
250 V ac
Housing Material
PC, PEI
Minimum Operating Temperature
+4°C
Maximum Operating Temperature
+66°C
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Differential
Minimum Pressure Reading
24.9mbar
Maximum Pressure Reading
69.8mbar
Output Type
Relay
Media Measured
Air, Fluid
Maximum Current
5 A
Supply Voltage
250 V ac
Housing Material
PC, PEI
Minimum Operating Temperature
+4°C
Maximum Operating Temperature
+66°C
Country of Origin
United States