Hosiden Besson Banshee Series Wall Mount Electronic Sounder, 9 → 30 V dc, 110dB at 1 m, IP45, DC, 32-Tone

RS Stock No.: 755-4009Brand: Hosiden BessonManufacturers Part No.: 90002R0
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Supply Voltage

9 → 30 V dc

IP Rating

IP45

Decibels at 1 Metre

110dB

Current Type

DC

Number Of Tones

32

Housing Colour

Grey

Mounting Style

Wall Mount

Diameter

90 mm

Application Type

Sounder

Minimum Decibel

95dB

Maximum Decibel

110dB

Series

Banshee

Minimum Temperature

-40°C

Housing Material

ABS

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

Banshee Excel 32 Tone Sounder

The Banshee Excel Sounder from Hosiden Besson has 32 user selectable tones with a choice of 3 volume levels. Manufactured from a flame retardant ABS, these sounders are available with a shallow or deep base in either grey, white or red. If a Piezo Horn is not mentioned in the description then the unit will have a Rocking Armature Transducer fitted.

Features and Benefits

EN54 - 3 approved by LPCB
Ultra low current consumption
32 user selectable tones
Choice of 3 volume levels
Rated IP66 for deep base sounder and IP45 for shallow base sounder
Installation via side & rear cable entry
Robust two in two out 2.5mm terminals
Easy push & twist lockable bayonet mounting
Temperature range from -40 to +70°C
Simple in & out wiring blocks offering continuous override and dual signalling

Approvals

EN54-3 by LPCB.

€ 58.21

€ 58.21 Each (Exc. Vat)

€ 72.18

€ 72.18 Each (inc. VAT)

Hosiden Besson Banshee Series Wall Mount Electronic Sounder, 9 → 30 V dc, 110dB at 1 m, IP45, DC, 32-Tone

€ 58.21

€ 58.21 Each (Exc. Vat)

€ 72.18

€ 72.18 Each (inc. VAT)

Hosiden Besson Banshee Series Wall Mount Electronic Sounder, 9 → 30 V dc, 110dB at 1 m, IP45, DC, 32-Tone

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

9 → 30 V dc

IP Rating

IP45

Decibels at 1 Metre

110dB

Current Type

DC

Number Of Tones

32

Housing Colour

Grey

Mounting Style

Wall Mount

Diameter

90 mm

Application Type

Sounder

Minimum Decibel

95dB

Maximum Decibel

110dB

Series

Banshee

Minimum Temperature

-40°C

Housing Material

ABS

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

Banshee Excel 32 Tone Sounder

The Banshee Excel Sounder from Hosiden Besson has 32 user selectable tones with a choice of 3 volume levels. Manufactured from a flame retardant ABS, these sounders are available with a shallow or deep base in either grey, white or red. If a Piezo Horn is not mentioned in the description then the unit will have a Rocking Armature Transducer fitted.

Features and Benefits

EN54 - 3 approved by LPCB
Ultra low current consumption
32 user selectable tones
Choice of 3 volume levels
Rated IP66 for deep base sounder and IP45 for shallow base sounder
Installation via side & rear cable entry
Robust two in two out 2.5mm terminals
Easy push & twist lockable bayonet mounting
Temperature range from -40 to +70°C
Simple in & out wiring blocks offering continuous override and dual signalling

Approvals

EN54-3 by LPCB.