Technical Document
Specifications
Brand
Hosiden BessonSupply Voltage
9 → 30 V dc
Lens Colour
Clear
Mounting Style
Bayonet Mount
Current Type
DC
Light Effect
Strobe
Sounder Type
Electronic
Decibels at 1 Metre
110dB
Series
Banshee Excel Lite
Bulb Type
Xenon
Housing Colour
Red
Minimum Decibel
95dB
Maximum Decibel
110dB
Number Of Tones
32
Minimum Temperature
-20°C
Housing Material
ABS
Maximum Temperature
+55°C
Country of Origin
United Kingdom
€ 109.19
€ 109.19 Each (Exc. Vat)
€ 135.40
€ 135.40 Each (inc. VAT)
1
€ 109.19
€ 109.19 Each (Exc. Vat)
€ 135.40
€ 135.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Hosiden BessonSupply Voltage
9 → 30 V dc
Lens Colour
Clear
Mounting Style
Bayonet Mount
Current Type
DC
Light Effect
Strobe
Sounder Type
Electronic
Decibels at 1 Metre
110dB
Series
Banshee Excel Lite
Bulb Type
Xenon
Housing Colour
Red
Minimum Decibel
95dB
Maximum Decibel
110dB
Number Of Tones
32
Minimum Temperature
-20°C
Housing Material
ABS
Maximum Temperature
+55°C
Country of Origin
United Kingdom