Hosiden Besson Phone Accessory, Tonecaller, Yellow

RS Stock No.: 475-101Brand: Hosiden Besson
brand-logo
View all in Phone Accessories

Technical Document

Specifications

Accessory Type

Tonecaller

Units per Package

1

Colour

Yellow

Country of Origin

Czech Republic

Product details

Hosiden Besson Loud Tonecaller

Hosiden Besson presents this loud tonecaller powered by a telephone line, eliminating the need for a power source or connection to the mains. Manufactured specifically for application in noisy environments the tone caller offers a loud and penetrating 105dBA maximum output ringer. With 2 selectable ringing tones and volume control it provides maintenance free operation. Weatherproof rating IP66 ensure it is suitable for diverse conditions and indoor or outdoor use.

Features and Benefits:

• Reduced installation costs
• Telephone line powered (60-100 volts AC)
• Available for hard wiring (either screw or I.D.C connections) or supplied with a 3 metre line cord and a 431A plug.
• 85-105 dBA variable operating output greatly improving telephone bell
• Very fast sweep 120Hz or 2.3-2.9Hz buzz tone sounder
• REN of 0.75
• Base features black fixing bracket

Applications: Large offices, Factory or high ambient noise level areas.

What is a tonercaller?

Tonecallers are often used in noisy environments to increase the volume or output of a telephone ring. This enables users to hear the telephone over the background noise to ensure important phone calls are not missed.

You may be interested in
BT Ringer, Ringer
P.O.A.Each (Exc. Vat)
Telephones, BT Mayhem Tone Caller
P.O.A.Each (Exc. Vat)

€ 121.30

€ 121.30 Each (Exc. Vat)

€ 150.41

€ 150.41 Each (inc. VAT)

Hosiden Besson Phone Accessory, Tonecaller, Yellow

€ 121.30

€ 121.30 Each (Exc. Vat)

€ 150.41

€ 150.41 Each (inc. VAT)

Hosiden Besson Phone Accessory, Tonecaller, Yellow

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
BT Ringer, Ringer
P.O.A.Each (Exc. Vat)
Telephones, BT Mayhem Tone Caller
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Accessory Type

Tonecaller

Units per Package

1

Colour

Yellow

Country of Origin

Czech Republic

Product details

Hosiden Besson Loud Tonecaller

Hosiden Besson presents this loud tonecaller powered by a telephone line, eliminating the need for a power source or connection to the mains. Manufactured specifically for application in noisy environments the tone caller offers a loud and penetrating 105dBA maximum output ringer. With 2 selectable ringing tones and volume control it provides maintenance free operation. Weatherproof rating IP66 ensure it is suitable for diverse conditions and indoor or outdoor use.

Features and Benefits:

• Reduced installation costs
• Telephone line powered (60-100 volts AC)
• Available for hard wiring (either screw or I.D.C connections) or supplied with a 3 metre line cord and a 431A plug.
• 85-105 dBA variable operating output greatly improving telephone bell
• Very fast sweep 120Hz or 2.3-2.9Hz buzz tone sounder
• REN of 0.75
• Base features black fixing bracket

Applications: Large offices, Factory or high ambient noise level areas.

What is a tonercaller?

Tonecallers are often used in noisy environments to increase the volume or output of a telephone ring. This enables users to hear the telephone over the background noise to ensure important phone calls are not missed.

You may be interested in
BT Ringer, Ringer
P.O.A.Each (Exc. Vat)
Telephones, BT Mayhem Tone Caller
P.O.A.Each (Exc. Vat)