Technical Document
Specifications
Brand
HubbellPlug/Socket
Plug
Country
USA
Current Rating
15A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
NEMA 6 - 20P
Voltage Rating
125 V
Pole Format
2P+E
Colour
Black
Gender
Male
Body Material
Nylon
Termination Method
Screw
Country of Origin
United States
Product details
Insulgrip Straight Blade Heavy-Duty American Style Plugs and Connectors
Insulgrip® straight blade heavy duty American style plugs and connectors for 125V or 250V operation (250V version has horizontal pins).
Features & Benefits
Ribbed nylon housings are impact and chemical resistant
Wire terminals are enclosed in individual chambers
Cord grip can accommodate cable diameters from 5.8 to 18.3mm
Ideal for industrial applications
Approvals
UL and CSA
€ 33.65
€ 33.65 Each (Exc. Vat)
€ 41.73
€ 41.73 Each (inc. VAT)
1
€ 33.65
€ 33.65 Each (Exc. Vat)
€ 41.73
€ 41.73 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 33.65 |
5 - 9 | € 32.16 |
10+ | € 31.25 |
Technical Document
Specifications
Brand
HubbellPlug/Socket
Plug
Country
USA
Current Rating
15A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
NEMA 6 - 20P
Voltage Rating
125 V
Pole Format
2P+E
Colour
Black
Gender
Male
Body Material
Nylon
Termination Method
Screw
Country of Origin
United States
Product details
Insulgrip Straight Blade Heavy-Duty American Style Plugs and Connectors
Insulgrip® straight blade heavy duty American style plugs and connectors for 125V or 250V operation (250V version has horizontal pins).
Features & Benefits
Ribbed nylon housings are impact and chemical resistant
Wire terminals are enclosed in individual chambers
Cord grip can accommodate cable diameters from 5.8 to 18.3mm
Ideal for industrial applications
Approvals
UL and CSA