Huber+Suhner 1399.17.0210 Square WiFi Antenna with N Type Connector, WiFi

RS Stock No.: 241-5672Brand: Huber+SuhnerManufacturers Part No.: 1399.17.0210Distrelec Article No.: 30238625
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Square

Antenna Mounting Type

Wall/Pole

Connector Type

N Type

Gain

9dBi

Connector Gender

Female

Antenna Directivity

Directional

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 152.94

€ 152.94 Each (Exc. Vat)

€ 189.65

€ 189.65 Each (inc. VAT)

Huber+Suhner 1399.17.0210 Square WiFi Antenna with N Type Connector, WiFi

€ 152.94

€ 152.94 Each (Exc. Vat)

€ 189.65

€ 189.65 Each (inc. VAT)

Huber+Suhner 1399.17.0210 Square WiFi Antenna with N Type Connector, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 152.94
5+€ 145.97

Technical Document

Specifications

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Square

Antenna Mounting Type

Wall/Pole

Connector Type

N Type

Gain

9dBi

Connector Gender

Female

Antenna Directivity

Directional

Country of Origin

Switzerland