Huber+Suhner 11_SMC-50-2-10/133_NE Series, Plug Cable Mount SMC Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 205-8893Brand: Huber+SuhnerManufacturers Part No.: 22641528Distrelec Article No.: 30215011
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SMC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

Coaxial

Bulkhead

No

Body Plating

Brass

Polarity

Normal

Series

11_SMC-50-2-10/133_NE

Distrelec Product Id

30215011

Country of Origin

Poland

Stock information temporarily unavailable.

€ 27.04

€ 27.04 Each (Exc. Vat)

€ 33.53

€ 33.53 Each (inc. VAT)

Huber+Suhner 11_SMC-50-2-10/133_NE Series, Plug Cable Mount SMC Connector, 50Ω, Crimp Termination, Straight Body

€ 27.04

€ 27.04 Each (Exc. Vat)

€ 33.53

€ 33.53 Each (inc. VAT)

Huber+Suhner 11_SMC-50-2-10/133_NE Series, Plug Cable Mount SMC Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 27.04
10 - 24€ 25.06
25 - 49€ 23.41
50 - 99€ 22.00
100+€ 20.10

Technical Document

Specifications

Coaxial Connector Type

SMC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

Coaxial

Bulkhead

No

Body Plating

Brass

Polarity

Normal

Series

11_SMC-50-2-10/133_NE

Distrelec Product Id

30215011

Country of Origin

Poland