Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Huber+Suhner 92_MMB Series, Jack Edge Mount Coaxial PCB Connector, 50Ω, Edge Mount Termination, Vertical Body

RS Stock No.: 283-1710Brand: Huber+SuhnerManufacturers Part No.: 23038620
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

Coaxial PCB Connector

Gender

Female

Mounting Type

Edge Mount

Impedance

50Ω

Termination Method

Edge Mount

Body Orientation

Vertical

Series

92_MMB

Country of Origin

Poland

Stock information temporarily unavailable.

€ 14.77

€ 14.77 Each (Exc. Vat)

€ 18.31

€ 18.31 Each (inc. VAT)

Huber+Suhner 92_MMB Series, Jack Edge Mount Coaxial PCB Connector, 50Ω, Edge Mount Termination, Vertical Body

€ 14.77

€ 14.77 Each (Exc. Vat)

€ 18.31

€ 18.31 Each (inc. VAT)

Huber+Suhner 92_MMB Series, Jack Edge Mount Coaxial PCB Connector, 50Ω, Edge Mount Termination, Vertical Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 14.77
10 - 49€ 14.20
50 - 99€ 13.68
100 - 249€ 13.21
250+€ 12.22

Technical Document

Specifications

Coaxial Connector Type

Coaxial PCB Connector

Gender

Female

Mounting Type

Edge Mount

Impedance

50Ω

Termination Method

Edge Mount

Body Orientation

Vertical

Series

92_MMB

Country of Origin

Poland