Technical Document
Specifications
Brand
Huber+SuhnerCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Termination Method
Crimp
Body Orientation
Straight
Country of Origin
Switzerland
Stock information temporarily unavailable.
€ 31.38
€ 31.38 Each (Exc. Vat)
€ 38.91
€ 38.91 Each (inc. VAT)
Huber+Suhner, Plug Cable Mount N Connector, Crimp Termination, Straight Body
1
€ 31.38
€ 31.38 Each (Exc. Vat)
€ 38.91
€ 38.91 Each (inc. VAT)
Huber+Suhner, Plug Cable Mount N Connector, Crimp Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 31.38 |
10 - 24 | € 29.18 |
25 - 49 | € 27.36 |
50 - 99 | € 24.90 |
100+ | € 22.87 |
Technical Document
Specifications
Brand
Huber+SuhnerCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Termination Method
Crimp
Body Orientation
Straight
Country of Origin
Switzerland