Huber+Suhner 50Ω RF Attenuator SMA Connector SMA Plug to Socket 1dB, Operating Frequency DC → 18GHz

RS Stock No.: 716-5088Brand: Huber+SuhnerManufacturers Part No.: 6601_SMA-50-1/199_NE
brand-logo
View all in RF Attenuators

Technical Document

Specifications

Interface Type

SMA Plug to Socket

Attenuation

1dB

Impedance

50Ω

Operating Frequency

DC → 18GHz

Low Power

Yes

Connector Type

SMA

Country of Origin

United States

Product details

Huber+Suhner Attenuators

Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 186.77

€ 186.77 Each (Exc. Vat)

€ 231.59

€ 231.59 Each (inc. VAT)

Huber+Suhner 50Ω RF Attenuator SMA Connector SMA Plug to Socket 1dB, Operating Frequency DC → 18GHz
Select packaging type

€ 186.77

€ 186.77 Each (Exc. Vat)

€ 231.59

€ 231.59 Each (inc. VAT)

Huber+Suhner 50Ω RF Attenuator SMA Connector SMA Plug to Socket 1dB, Operating Frequency DC → 18GHz

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 186.77
15 - 49€ 168.60
50 - 99€ 129.39
100 - 249€ 128.56
250+€ 114.59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Interface Type

SMA Plug to Socket

Attenuation

1dB

Impedance

50Ω

Operating Frequency

DC → 18GHz

Low Power

Yes

Connector Type

SMA

Country of Origin

United States

Product details

Huber+Suhner Attenuators

Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more