Huber+Suhner RF Attenuator Straight N Plug to N Socket 5dB, Operating Frequency 12.4GHz
RS Stock No.: 261-6999Brand: Huber+SuhnerManufacturers Part No.: 22641538Distrelec Article No.: 30247134

Technical Document
Specifications
Brand
Huber+SuhnerInterface Type
N Plug to N Socket
Attenuation
5dB
Body Orientation
Straight
Operating Frequency
12.4GHz
Country of Origin
Switzerland
Stock information temporarily unavailable.
€ 242.44
€ 242.44 Each (Exc. Vat)
€ 300.63
€ 300.63 Each (inc. VAT)
Huber+Suhner RF Attenuator Straight N Plug to N Socket 5dB, Operating Frequency 12.4GHz
1
€ 242.44
€ 242.44 Each (Exc. Vat)
€ 300.63
€ 300.63 Each (inc. VAT)
Huber+Suhner RF Attenuator Straight N Plug to N Socket 5dB, Operating Frequency 12.4GHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 242.44 |
5 - 9 | € 227.23 |
10 - 19 | € 214.20 |
20 - 49 | € 202.90 |
50+ | € 193.03 |
Technical Document
Specifications
Brand
Huber+SuhnerInterface Type
N Plug to N Socket
Attenuation
5dB
Body Orientation
Straight
Operating Frequency
12.4GHz
Country of Origin
Switzerland