Technical Document
Specifications
Brand
Huber+SuhnerInterface Type
SMA Plug to Socket
Attenuation
6dB
Impedance
50Ω
Operating Frequency
DC → 18GHz
Low Power
Yes
Country of Origin
Switzerland
Product details
Huber+Suhner Attenuators
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
€ 219.92
€ 219.92 Each (Exc. Vat)
€ 272.70
€ 272.70 Each (inc. VAT)
1
€ 219.92
€ 219.92 Each (Exc. Vat)
€ 272.70
€ 272.70 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 219.92 |
10 - 24 | € 215.27 |
25 - 49 | € 202.43 |
50 - 99 | € 196.95 |
100+ | € 174.71 |
Technical Document
Specifications
Brand
Huber+SuhnerInterface Type
SMA Plug to Socket
Attenuation
6dB
Impedance
50Ω
Operating Frequency
DC → 18GHz
Low Power
Yes
Country of Origin
Switzerland
Product details
Huber+Suhner Attenuators
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability