E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Huber+Suhner 82_MBX Series Socket Surface Mount Coaxial PCB Connector, 50Ω, Surface Mount Termination, Straight Body

RS Stock No.: 283-1667Brand: Huber+SuhnerManufacturers Part No.: 82_MBX-S50-0-1/111_NM
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

Coaxial PCB Connector

Gender

Socket

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Surface Mount

Body Orientation

Straight

Series

82_MBX

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 15.43

€ 15.43 Each (Exc. Vat)

€ 19.13

€ 19.13 Each (inc. VAT)

Huber+Suhner 82_MBX Series Socket Surface Mount Coaxial PCB Connector, 50Ω, Surface Mount Termination, Straight Body

€ 15.43

€ 15.43 Each (Exc. Vat)

€ 19.13

€ 19.13 Each (inc. VAT)

Huber+Suhner 82_MBX Series Socket Surface Mount Coaxial PCB Connector, 50Ω, Surface Mount Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 15.43
10 - 24€ 14.80
25 - 49€ 14.25
50 - 99€ 13.78
100+€ 12.74

Technical Document

Specifications

Coaxial Connector Type

Coaxial PCB Connector

Gender

Socket

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Surface Mount

Body Orientation

Straight

Series

82_MBX

Country of Origin

Switzerland