Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Huber+Suhner 82_MCX Series, Jack Surface Mount Coaxial PCB Connector, 50Ω, Surface Mount Termination, Straight Body

RS Stock No.: 283-1672Brand: Huber+SuhnerManufacturers Part No.: 82_MCX-S50-0-29/111_NM
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

Coaxial PCB Connector

Gender

Female

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Surface Mount

Body Orientation

Straight

Series

82_MCX

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 2,602.50

€ 3.47 Each (In a Bag of 750) (Exc. Vat)

€ 3,227.10

€ 4.303 Each (In a Bag of 750) (inc. VAT)

Huber+Suhner 82_MCX Series, Jack Surface Mount Coaxial PCB Connector, 50Ω, Surface Mount Termination, Straight Body

€ 2,602.50

€ 3.47 Each (In a Bag of 750) (Exc. Vat)

€ 3,227.10

€ 4.303 Each (In a Bag of 750) (inc. VAT)

Huber+Suhner 82_MCX Series, Jack Surface Mount Coaxial PCB Connector, 50Ω, Surface Mount Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
750 - 750€ 3.47€ 2,602.50
1500 - 1500€ 3.37€ 2,527.50
2250 - 2250€ 3.29€ 2,467.50
3000 - 3000€ 3.21€ 2,407.50
3750+€ 3.16€ 2,370.00

Technical Document

Specifications

Coaxial Connector Type

Coaxial PCB Connector

Gender

Female

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Surface Mount

Body Orientation

Straight

Series

82_MCX

Country of Origin

Switzerland