Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Huber+Suhner 87010023 Dome Multi-Band Antenna with N Type Female Connector

RS Stock No.: 241-5714Brand: Huber+SuhnerManufacturers Part No.: 87010023Distrelec Article No.: 30238673
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

Connector Type

N Type Female

Antenna Physical Form

Dome

Internal/External

External

Gain

4.5 dBi, 5.5 dBi, 6 dBi, 7.5 dBi

Lead Length

0.23m

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Female, Male

Distrelec Product Id

30238673

Country of Origin

Poland

Stock information temporarily unavailable.

€ 294.81

€ 294.81 Each (Exc. Vat)

€ 365.56

€ 365.56 Each (inc. VAT)

Huber+Suhner 87010023 Dome Multi-Band Antenna with N Type Female Connector

€ 294.81

€ 294.81 Each (Exc. Vat)

€ 365.56

€ 365.56 Each (inc. VAT)

Huber+Suhner 87010023 Dome Multi-Band Antenna with N Type Female Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 294.81
5+€ 281.39

Technical Document

Specifications

Connector Type

N Type Female

Antenna Physical Form

Dome

Internal/External

External

Gain

4.5 dBi, 5.5 dBi, 6 dBi, 7.5 dBi

Lead Length

0.23m

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Female, Male

Distrelec Product Id

30238673

Country of Origin

Poland