Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Huber+Suhner Minibend Series Male SMA to Male SMA, 12in, Terminated50 Ω

RS Stock No.: 241-4392Brand: Huber+SuhnerManufacturers Part No.: MINIBEND-12HTDistrelec Article No.: 30225660
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

2.5mm

Characteristic Impedance

50 Ω

Length

12in

Sheath Colour

Blue

Series

Minibend

Sheath Material

FEP

Shielding

Steel Braid

Country of Origin

Costa Rica

Stock information temporarily unavailable.

€ 154.71

€ 154.71 Each (Exc. Vat)

€ 191.84

€ 191.84 Each (inc. VAT)

Huber+Suhner Minibend Series Male SMA to Male SMA, 12in, Terminated50 Ω

€ 154.71

€ 154.71 Each (Exc. Vat)

€ 191.84

€ 191.84 Each (inc. VAT)

Huber+Suhner Minibend Series Male SMA to Male SMA, 12in, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

2.5mm

Characteristic Impedance

50 Ω

Length

12in

Sheath Colour

Blue

Series

Minibend

Sheath Material

FEP

Shielding

Steel Braid

Country of Origin

Costa Rica