Huco Shaft Collar, Two Piece, Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Stainless Steel

RS Stock No.: 693-2048Brand: HucoManufacturers Part No.: 046202025
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Huco

Shaft Diameter

25mm

One/Two Piece

Two Piece

Material

Stainless Steel

Outside Diameter

45mm

Fastening

Clamp Screw

Threaded Bore Size

M6 x 16

Width

15mm

Country of Origin

China

Product details

Stainless Steel Collars

Simple installation and adjustment
Clamp grips shaft without leaving score marks
Stainless steel for extra corrosion resistance
Hugs the shaft with all round grip
Effective on hardened or plain shafts

Stock information temporarily unavailable.

€ 48.58

€ 48.58 Each (Exc. Vat)

€ 60.24

€ 60.24 Each (inc. VAT)

Huco Shaft Collar, Two Piece, Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Stainless Steel

€ 48.58

€ 48.58 Each (Exc. Vat)

€ 60.24

€ 60.24 Each (inc. VAT)

Huco Shaft Collar, Two Piece, Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 48.58
5 - 9€ 47.30
10 - 24€ 47.06
25+€ 46.75

Technical Document

Specifications

Brand

Huco

Shaft Diameter

25mm

One/Two Piece

Two Piece

Material

Stainless Steel

Outside Diameter

45mm

Fastening

Clamp Screw

Threaded Bore Size

M6 x 16

Width

15mm

Country of Origin

China

Product details

Stainless Steel Collars

Simple installation and adjustment
Clamp grips shaft without leaving score marks
Stainless steel for extra corrosion resistance
Hugs the shaft with all round grip
Effective on hardened or plain shafts