Technical Document
Specifications
Brand
HucoNumber of Joints
Single
Hub Outer Diameter
13mm
Overall Length
50mm
Joint Type
Plain
Maximum Working Angle
40°
Peak Torque
65Nm
Material
Steel
Maximum Speed
1200rpm
Country of Origin
Italy
Product details
Plain Bearing Type Universal Joints
Steel unbored universal joints suitable for application with a maximum speed of 1200rpm. The soft core enables easy machining of the joints to the required diameters.
Hardened journals with large bearing surfaces help to reduce wear and prolong the operational life of the joint
€ 81.15
€ 81.15 Each (Exc. Vat)
€ 100.63
€ 100.63 Each (inc. VAT)
1
€ 81.15
€ 81.15 Each (Exc. Vat)
€ 100.63
€ 100.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 81.15 |
5 - 9 | € 79.20 |
10+ | € 78.62 |
Technical Document
Specifications
Brand
HucoNumber of Joints
Single
Hub Outer Diameter
13mm
Overall Length
50mm
Joint Type
Plain
Maximum Working Angle
40°
Peak Torque
65Nm
Material
Steel
Maximum Speed
1200rpm
Country of Origin
Italy
Product details
Plain Bearing Type Universal Joints
Steel unbored universal joints suitable for application with a maximum speed of 1200rpm. The soft core enables easy machining of the joints to the required diameters.
Hardened journals with large bearing surfaces help to reduce wear and prolong the operational life of the joint