Huco Universal Joint 177.06.1414, Single, Plain, Bore 3 x 3mm, 18mm Length

RS Stock No.: 689-215Brand: HucoManufacturers Part No.: 177.06.1414
brand-logo
View all in Universal Joints

Technical Document

Specifications

Brand

Huco

Bore

3 x 3mm

Number of Joints

Single

Hub Outer Diameter

6mm

Overall Length

18mm

Joint Type

Plain

Material

Steel

Maximum Speed

500rpm

Country of Origin

Japan

Product details

Miniature 3 to 5mm bore

Extremely versatile couplings specified in industries as diverse as robotics and aerospace
Maximum speed 500rpm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Huco Universal Joint 177.06.1414, Single, Plain, Bore 3 x 3mm, 18mm Length

P.O.A.

Huco Universal Joint 177.06.1414, Single, Plain, Bore 3 x 3mm, 18mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Huco

Bore

3 x 3mm

Number of Joints

Single

Hub Outer Diameter

6mm

Overall Length

18mm

Joint Type

Plain

Material

Steel

Maximum Speed

500rpm

Country of Origin

Japan

Product details

Miniature 3 to 5mm bore

Extremely versatile couplings specified in industries as diverse as robotics and aerospace
Maximum speed 500rpm

You may be interested in