Technical Document
Specifications
Brand
HucoCoupling Types
Oldham Coupling
Torque Rating
17Nm
Misalignment - Angular
0.5°
Misalignment - Axial
0.15mm
Misalignment - Parallel
0.25mm
Country of Origin
United Kingdom
Product details
Torque Discs
Acetal discs offer high torsional stifness, good bearing properties, and a long backlash-free life
Nylon 11 discs offer resilience, isolation from noise and vibration, with performance approximately 25% that of acetal torque discs
Huco Oldham Style Couplings
€ 26.99
€ 26.99 1 Bag of 5 (Exc. Vat)
€ 33.47
€ 33.47 1 Bag of 5 (inc. VAT)
1
€ 26.99
€ 26.99 1 Bag of 5 (Exc. Vat)
€ 33.47
€ 33.47 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 26.99 |
5 - 9 | € 26.29 |
10+ | € 26.10 |
Technical Document
Specifications
Brand
HucoCoupling Types
Oldham Coupling
Torque Rating
17Nm
Misalignment - Angular
0.5°
Misalignment - Axial
0.15mm
Misalignment - Parallel
0.25mm
Country of Origin
United Kingdom
Product details
Torque Discs
Acetal discs offer high torsional stifness, good bearing properties, and a long backlash-free life
Nylon 11 discs offer resilience, isolation from noise and vibration, with performance approximately 25% that of acetal torque discs