Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Huco Bellows Coupling, 17mm Outside Diameter, 10mm Bore, 27mm Length Coupler

RS Stock No.: 748-285Brand: HucoManufacturers Part No.: 321.17.3232
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Huco

Coupling Types

Bellows Coupling

Bore

10mm

Outside Diameter

17mm

Length

27mm

Torque Rating

1.32Nm

Misalignment - Angular

18°

Misalignment - Parallel

+3 → -4mm

Misalignment - Axial

1.78mm

Bellows Material

Electrodeposited Nickel

Country of Origin

France

Product details

Nickel Bellows Couplings

The bellows is a traditional mechanism for flexibly connecting two rotating shafts with angular, parallel and axial offset capability. Can be used with the RS range of bore reducers.

High torsional stiffness
High quality of translation of motion
Suitable for drives associated with instruments
Grub screw fixing

Stock information temporarily unavailable.

€ 246.13

€ 246.13 Each (Exc. Vat)

€ 305.20

€ 305.20 Each (inc. VAT)

Huco Bellows Coupling, 17mm Outside Diameter, 10mm Bore, 27mm Length Coupler

€ 246.13

€ 246.13 Each (Exc. Vat)

€ 305.20

€ 305.20 Each (inc. VAT)

Huco Bellows Coupling, 17mm Outside Diameter, 10mm Bore, 27mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 246.13
5 - 9€ 239.89
10 - 24€ 238.45
25+€ 236.88

Technical Document

Specifications

Brand

Huco

Coupling Types

Bellows Coupling

Bore

10mm

Outside Diameter

17mm

Length

27mm

Torque Rating

1.32Nm

Misalignment - Angular

18°

Misalignment - Parallel

+3 → -4mm

Misalignment - Axial

1.78mm

Bellows Material

Electrodeposited Nickel

Country of Origin

France

Product details

Nickel Bellows Couplings

The bellows is a traditional mechanism for flexibly connecting two rotating shafts with angular, parallel and axial offset capability. Can be used with the RS range of bore reducers.

High torsional stiffness
High quality of translation of motion
Suitable for drives associated with instruments
Grub screw fixing